
MLX90809LXG-EAD-007-SP | |
|---|---|
DigiKey Part Number | 413-MLX90809LXG-EAD-007-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90809LXG-EAD-007-SP |
Description | SENSOR 14.5PSI 4.5V 16SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) 0.5V ~ 4.5V 16-SOIC (0.295", 7.50mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Port Style No Port |
Manufacturer Melexis Technologies NV | Features Amplified Output, Temperature Compensated |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Applications Industrial Automation | Grade Automotive |
Operating Pressure 14.5PSI (100kPa) | Qualification AEC-Q100 |
Output Type Analog Voltage | Mounting Type Surface Mount |
Output 0.5V ~ 4.5V | Package / Case 16-SOIC (0.295", 7.50mm Width) Exposed Pad |
Accuracy ±1.5% | Supplier Device Package 16-SOIC |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 € | 9,03 € |
| 5 | 8,18200 € | 40,91 € |
| 10 | 7,86500 € | 78,65 € |
| 25 | 7,48520 € | 187,13 € |
| 50 | 7,22540 € | 361,27 € |
| 100 | 6,98720 € | 698,72 € |
| 500 | 6,50746 € | 3.253,73 € |
| 1.000 | 6,32865 € | 6.328,65 € |
| Unit Price without VAT: | 9,03000 € |
|---|---|
| Unit Price with VAT: | 10,74570 € |

