


MLX90809LXG-EAD-003-SP | |
|---|---|
DigiKey Part Number | MLX90809LXG-EAD-003-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90809LXG-EAD-003-SP |
Description | SENSOR 14.5PSID 4.5V 16SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Differential 0.5 V ~ 4.5 V 16-SOIC (0.295", 7.50mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MLX90809LXG-EAD-003-SP Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Melexis Technologies NV | Port Style No Port |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style Gull Wing |
Applications Board Mount | Operating Temperature -40°C ~ 150°C |
Pressure Type Differential | Mounting Type Surface Mount |
Operating Pressure 14.5PSI (100kPa) | Package / Case 16-SOIC (0.295", 7.50mm Width) Exposed Pad |
Output Type Analog Voltage | Supplier Device Package 16-SOIC |
Output 0.5 V ~ 4.5 V | Base Product Number |
Accuracy ±1.5% |
| Bulk: | 39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 6,96744 € | 271,73 € |
| Unit Price without VAT: | 6,96744 € |
|---|---|
| Unit Price with VAT: | 8,29125 € |

