MLX90614(E,K)SF-xxA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90614ESF-ACK-000-SP

DigiKey Part Number
413-MLX90614ESF-ACK-000-SP-ND
Manufacturer
Manufacturer Product Number
MLX90614ESF-ACK-000-SP
Description
SENSOR TEMP 1PIXEL 5V 13FOV TO39
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Infrared (IR) -40°C ~ 85°C 0.02°C TO-39
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
-
Packaging
Tube
Part Status
Active
Sensor Type
Digital, Infrared (IR)
Sensing Temperature - Local
-40°C ~ 85°C
Sensing Temperature - Remote
-70°C ~ 380°C (IR)
Output Type
PWM, SMBus
Voltage - Supply
4.5V ~ 5.5V
Resolution
0.02°C
Features
Sleep Mode
Accuracy - Highest (Lowest)
±0.5°C
Test Condition
0°C ~ 50°C (-40°C ~ 85°C )
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Grade
Automotive
Qualification
AEC-Q100
Package / Case
TO-39-4 Metal Can
Supplier Device Package
TO-39
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
118,53000 €18,53 €
516,92200 €84,61 €
1016,32600 €163,26 €
2515,61200 €390,30 €
5015,12360 €756,18 €
10014,67570 €1.467,57 €
50013,77286 €6.886,43 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,53000 €
Unit Price with VAT:22,05070 €