MLX90614ESF-ACC-000-SP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90614ESF-ACC-000-TU

DigiKey Part Number
MLX90614ESF-ACC-000-TU-ND
Manufacturer
Manufacturer Product Number
MLX90614ESF-ACC-000-TU
Description
SENSOR DGTL -40C-85C TO39
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Infrared (IR) -40°C ~ 85°C 16 b TO-39
Datasheet
 Datasheet
EDA/CAD Models
MLX90614ESF-ACC-000-TU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
-
Packaging
Tube
Part Status
Active
Sensor Type
Digital, Infrared (IR)
Sensing Temperature - Local
-40°C ~ 85°C
Sensing Temperature - Remote
-70°C ~ 380°C (IR)
Output Type
PWM, SMBus
Voltage - Supply
4.5V ~ 5.5V
Resolution
16 b
Features
Sleep Mode
Accuracy - Highest (Lowest)
±0.5°C (±4°C)
Test Condition
0°C ~ 60°C (240°C ~ 380°C)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-39-4 Metal Can
Supplier Device Package
TO-39
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.199
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
121,21000 €21,21 €
1017,04200 €170,42 €
4715,42234 €724,85 €
14114,63255 €2.063,19 €
28214,24596 €4.017,36 €
51713,96443 €7.219,61 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,21000 €
Unit Price with VAT:25,23990 €