
MLX90422GVS-ADD-033-RX | |
|---|---|
DigiKey Part Number | 413-MLX90422GVS-ADD-033-RXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX90422GVS-ADD-033-RX |
Description | SENSOR MAGNETIC POS SENT 4DMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Category | Actuator Type External Magnet, Not Included |
Manufacturer Melexis Technologies NV | Linearity ±1° |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
For Measuring Linear, Rotary Position | Operating Temperature -40°C ~ 160°C |
Technology Hall Effect | Grade Automotive |
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous | Qualification AEC-Q100 |
Output SENT | Package / Case 4-SSIP Module |
Output Signal Programmable | Supplier Device Package 4-DMP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,27514 € | 5.687,85 € |
| Unit Price without VAT: | 2,27514 € |
|---|---|
| Unit Price with VAT: | 2,70742 € |

