
MLX90422GVS-ADD-030-RX | |
|---|---|
DigiKey Part Number | 413-MLX90422GVS-ADD-030-RXTR-ND - Tape & Reel (TR) 413-MLX90422GVS-ADD-030-RXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MLX90422GVS-ADD-030-RX |
Description | SENSOR MAGNETIC POS SENT 4DMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear, Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | SENT | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1° | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 160°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 4-SIP Module | |
Supplier Device Package | 4-DMP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,20850 € | 5.521,25 € |
| Unit Price without VAT: | 2,20850 € |
|---|---|
| Unit Price with VAT: | 2,62812 € |

