
MLX90422GVE-ADD-030-RX | |
|---|---|
DigiKey Part Number | 413-MLX90422GVE-ADD-030-RXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX90422GVE-ADD-030-RX |
Description | SENSOR MAG POS RATIO/PWM 3SMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Category | Actuator Type External Magnet, Not Included |
Manufacturer Melexis Technologies NV | Linearity ±1° |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Mounting Type Through Hole |
For Measuring Linear, Rotary Position | Termination Style PC Pin |
Technology Hall Effect | Operating Temperature -40°C ~ 160°C |
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous | Package / Case 3-SIP Module |
Output SENT | Supplier Device Package SMP-3 |
Output Signal Programmable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,16769 € | 5.419,22 € |
| Unit Price without VAT: | 2,16769 € |
|---|---|
| Unit Price with VAT: | 2,57955 € |

