
MLX90422GGO-ADD-030-SP | |
|---|---|
DigiKey Part Number | 413-MLX90422GGO-ADD-030-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90422GGO-ADD-030-SP |
Description | SENSOR MAGNETIC POS SENT 16TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear, Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | SENT | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1° | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 160°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Tube: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,08000 € | 4,08 € |
| 5 | 3,65600 € | 18,28 € |
| 10 | 3,49900 € | 34,99 € |
| 25 | 3,31240 € | 82,81 € |
| 50 | 3,18480 € | 159,24 € |
| 100 | 3,06770 € | 306,77 € |
| 500 | 2,83224 € | 1.416,12 € |
| 1.000 | 2,74453 € | 2.744,53 € |
| Unit Price without VAT: | 4,08000 € |
|---|---|
| Unit Price with VAT: | 4,85520 € |

