
MLX90421GVD-ADC-000-SP | |
---|---|
DigiKey Part Number | 413-MLX90421GVD-ADC-000-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90421GVD-ADC-000-SP |
Description | SENSOR MAG POS RATIO/PWM 4SMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear, Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog Voltage, PWM | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1° | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 160°C | |
Package / Case | 4-SIP Module | |
Supplier Device Package | SMP-4 |
Tube: | 40 |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | 7,14400 € | 285,76 € |
Unit Price without VAT: | 7,14400 € |
---|---|
Unit Price with VAT: | 8,50136 € |