
MLX90412LLW-BAC-042-SP | |
|---|---|
DigiKey Part Number | 413-MLX90412LLW-BAC-042-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90412LLW-BAC-042-SP |
Description | IC FAN DRIVER 40V 2.2A 10DFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Driver I2C, PWM 10-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | - | |
Interface | I2C, PWM | |
Technology | - | |
Step Resolution | - | |
Applications | - | |
Current - Output | 2.2A | |
Voltage - Supply | 3.5V ~ 32V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 10-DFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Bulk: | 121 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | 0,97967 € | 118,54 € |
| Unit Price without VAT: | 0,97967 € |
|---|---|
| Unit Price with VAT: | 1,16581 € |

