


MLX90395KLW-BBA-101-SP | |
|---|---|
DigiKey Part Number | 413-MLX90395KLW-BBA-101-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90395KLW-BBA-101-SP |
Description | SEN HALL EFFECT SPI 16-QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 16-QFN (3x3) |
Datasheet | Datasheet |
Category | Axis X, Y, Z |
Manufacturer Melexis Technologies NV | Output Type SPI |
Series | Supplier Device Package 16-QFN (3x3) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-VFQFN Exposed Pad |
Technology Hall Effect |
| Bulk: | 120 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 1,51250 € | 181,50 € |
| Unit Price without VAT: | 1,51250 € |
|---|---|
| Unit Price with VAT: | 1,79988 € |

