


MLX90395KGO-BBA-101-SP | |
|---|---|
DigiKey Part Number | 413-MLX90395KGO-BBA-101-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90395KGO-BBA-101-SP |
Description | SEN HALL EFFECT SPI 16-TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MLX90395KGO-BBA-101-SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | SPI | |
Sensing Range | - | |
Voltage - Supply | - | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | - | |
Features | - | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 5 | 2,78800 € | 13,94 € |
| 10 | 2,66600 € | 26,66 € |
| 25 | 2,52000 € | 63,00 € |
| 50 | 2,42000 € | 121,00 € |
| 100 | 2,32850 € | 232,85 € |
| 500 | 2,14442 € | 1.072,21 € |
| 1.000 | 2,07587 € | 2.075,87 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |


