


MLX90395KDC-BBA-001-SP | |
|---|---|
DigiKey Part Number | 413-MLX90395KDC-BBA-001-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90395KDC-BBA-001-SP |
Description | SENSOR MAGNETOMETER 3DXYZ 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | SPI | |
Sensing Range | - | |
Voltage - Supply | - | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | - | |
Features | - | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Bulk: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 1,84313 € | 147,45 € |
| Unit Price without VAT: | 1,84313 € |
|---|---|
| Unit Price with VAT: | 2,19332 € |

