



MLX90393SLW-ABA-013-SP | |
|---|---|
DigiKey Part Number | MLX90393SLW-ABA-013-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90393SLW-ABA-013-SP |
Description | SENSOR HALL I2C/SPI 16QFN |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | I2C, SPI | |
Sensing Range | - | |
Voltage - Supply | 2.2V ~ 3.6V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -20°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Supplier Device Package | 16-QFN (3x3) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |
| Bulk: | 120 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 1,27100 € | 152,52 € |
| Unit Price without VAT: | 1,27100 € |
|---|---|
| Unit Price with VAT: | 1,51249 € |

