16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-VFQFN Exposed Pad
Magnetic Field Sensor - Magnetometer (MLX90393)
Triaxis®: Unique Position Sensing Solution

MLX90393SLW-ABA-011-SP

DigiKey Part Number
MLX90393SLW-ABA-011-SP-ND
Manufacturer
Manufacturer Product Number
MLX90393SLW-ABA-011-SP
Description
SENSOR HALL I2C/SPI 16QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor X, Y, Z Axis 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MLX90393SLW-ABA-011-SP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
Packaging
Bulk
Part Status
Active
Technology
Hall Effect
Axis
X, Y, Z
Output Type
I2C, SPI
Sensing Range
-
Voltage - Supply
2.2V ~ 3.6V
Current - Supply (Max)
-
Current - Output (Max)
-
Resolution
-
Bandwidth
-
Operating Temperature
-20°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Features
-
Supplier Device Package
16-QFN (3x3)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 201
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:120
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,75000 €1,75 €
51,55800 €7,79 €
101,48600 €14,86 €
251,39840 €34,96 €
501,33900 €66,95 €
1001,28460 €128,46 €
5001,17516 €587,58 €
1.0001,13444 €1.134,44 €
5.0001,05246 €5.262,30 €
Manufacturers Standard Package
Unit Price without VAT:1,75000 €
Unit Price with VAT:2,08250 €