
MLX90381GLW-ACA-000-RE | |
|---|---|
DigiKey Part Number | 413-MLX90381GLW-ACA-000-RETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX90381GLW-ACA-000-RE |
Description | TRIAXIS PROGRAMMABLE U-RESOLVER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Not Included SMD (SMT) Tab |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog, I2C | |
Output Signal | Cosine, Sine | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1.5% | |
Resistance Tolerance | - | |
Voltage - Supply | 3.1V ~ 3.6V | |
Mounting Type | Surface Mount, Wettable Flank | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 160°C | |
Package / Case | 6-VFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 1,12511 € | 11.251,10 € |
| Unit Price without VAT: | 1,12511 € |
|---|---|
| Unit Price with VAT: | 1,33888 € |


