
MLX90380LGO-BAB-045-SP | |
|---|---|
DigiKey Part Number | 413-MLX90380LGO-BAB-045-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90380LGO-BAB-045-SP |
Description | SENSOR RESOLVER ANLG 2CH 16TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Category | Output Signal Cosine, Sine |
Manufacturer Melexis Technologies NV | Actuator Type External Magnet, Not Included |
Series | Linearity ±1.5% |
Packaging Bulk | Voltage - Supply 1.135V ~ 3.6V |
Part Status Active | Mounting Type Surface Mount |
For Measuring Rotary Position | Termination Style Gull Wing |
Technology Hall Effect | Operating Temperature -40°C ~ 150°C |
Rotation Angle - Electrical, Mechanical 0° ~ 360° | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Analog Voltage | Supplier Device Package 16-TSSOP |
| Bulk: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 2,67713 € | 214,17 € |
| Unit Price without VAT: | 2,67713 € |
|---|---|
| Unit Price with VAT: | 3,18578 € |

