


MLX90380LDC-BAB-120-SP | |
|---|---|
DigiKey Part Number | MLX90380LDC-BAB-120-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90380LDC-BAB-120-SP |
Description | SENSOR ROTARY 360DEG SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Category | Actuator Type External Magnet, Not Included |
Manufacturer Melexis Technologies NV | Voltage - Supply 3.135V ~ 3.6V |
Series | Mounting Type Surface Mount |
Packaging Bulk | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 150°C |
For Measuring Linear, Rotary Position | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Technology Hall Effect | Supplier Device Package 8-SOIC |
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous | Base Product Number |
| Bulk: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 1,28950 € | 103,16 € |
| Unit Price without VAT: | 1,28950 € |
|---|---|
| Unit Price with VAT: | 1,53451 € |

