Hall Effect Sensor Rotary Position External Magnet, Not Included SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90380LDC-BAA-105-SP

DigiKey Part Number
413-MLX90380LDC-BAA-105-SP-ND
Manufacturer
Manufacturer Product Number
MLX90380LDC-BAA-105-SP
Description
TRIAXIS HI-SPEED RESOLVER FEAT.
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Rotary Position External Magnet, Not Included SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Signal
Cosine, Sine
Manufacturer
Melexis Technologies NV
Actuator Type
External Magnet, Not Included
Series
Linearity
±1.5%
Packaging
Bulk
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Mounting Type
Surface Mount
For Measuring
Rotary Position
Termination Style
SMD (SMT) Tab
Technology
Hall Effect
Operating Temperature
-40°C ~ 150°C
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output
Analog Voltage
Supplier Device Package
8-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
801,41988 €113,59 €
Unit Price without VAT:1,41988 €
Unit Price with VAT:1,68966 €