
MLX90378GDC-ABJ-300-RE | |
|---|---|
DigiKey Part Number | MLX90378GDC-ABJ-300-RETR-ND - Tape & Reel (TR) MLX90378GDC-ABJ-300-RECT-ND - Cut Tape (CT) MLX90378GDC-ABJ-300-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX90378GDC-ABJ-300-RE |
Description | TRIAXIS POSITION PROCESSOR WITH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear, Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | PWM, SENT | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±2.5° | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 160°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,04298 € | 9.128,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,69000 € | 4,69 € |
| 5 | 4,21200 € | 21,06 € |
| 10 | 4,03400 € | 40,34 € |
| 25 | 3,82360 € | 95,59 € |
| 50 | 3,67980 € | 183,99 € |
| 100 | 3,54800 € | 354,80 € |
| 500 | 3,28232 € | 1.641,16 € |
| 1.000 | 3,18338 € | 3.183,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 € | 5,04 € |
| 5 | 4,41600 € | 22,08 € |
| 10 | 4,19400 € | 41,94 € |
| 25 | 3,93320 € | 98,33 € |
| 50 | 3,76000 € | 188,00 € |
| 100 | 3,60490 € | 360,49 € |
| 500 | 3,30406 € | 1.652,03 € |
| 1.000 | 3,19622 € | 3.196,22 € |
| Unit Price without VAT: | 4,69000 € |
|---|---|
| Unit Price with VAT: | 5,58110 € |


