
MLX90377GVE-ADB-210-RX | |
|---|---|
DigiKey Part Number | 413-MLX90377GVE-ADB-210-RXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX90377GVE-ADB-210-RX |
Description | SENSOR MAGNET POSITION 3SMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear Position External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Category | Output Signal Programmable |
Manufacturer Melexis Technologies NV | Actuator Type External Magnet, Not Included |
Series | Linearity ±1° |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Mounting Type Through Hole |
For Measuring Linear Position | Termination Style PC Pin |
Technology Hall Effect | Operating Temperature -40°C ~ 160°C |
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous | Package / Case 3-SIP Module |
Output Analog Voltage, PWM | Supplier Device Package SMP-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,02572 € | 7.564,30 € |
| Unit Price without VAT: | 3,02572 € |
|---|---|
| Unit Price with VAT: | 3,60061 € |

