
MLX90374GVS-ABC-200-RX | |
|---|---|
DigiKey Part Number | 413-MLX90374GVS-ABC-200-RXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX90374GVS-ABC-200-RX |
Description | SENSOR ROTRY/LNEAR ANLG/PWM 4DMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear Position External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Category | Linearity ±1° |
Manufacturer Melexis Technologies NV | Voltage - Supply 4.5V ~ 5.5V |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Termination Style PC Pin |
Part Status Active | Operating Temperature -40°C ~ 160°C |
For Measuring Linear Position | Grade Automotive |
Technology Hall Effect | Qualification AEC-Q100 |
Output PWM, SENT | Package / Case 4-SIP Module |
Output Signal Programmable | Supplier Device Package 4-DMP |
Actuator Type External Magnet, Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,74921 € | 6.873,03 € |
| Unit Price without VAT: | 2,74921 € |
|---|---|
| Unit Price with VAT: | 3,27156 € |

