
MLX90374GDC-ABC-300-SP | |
|---|---|
DigiKey Part Number | MLX90374GDC-ABC-300-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90374GDC-ABC-300-SP |
Description | IC SENSOR HALL 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Category | Linearity ±1° |
Manufacturer Melexis Technologies NV | Voltage - Supply 4.5V ~ 5.5V |
Series | Mounting Type Surface Mount |
Packaging Bulk | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 160°C |
For Measuring Linear, Rotary Position | Grade Automotive |
Technology Hall Effect | Qualification AEC-Q100 |
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output PWM, SENT | Supplier Device Package 8-SOIC |
Output Signal Programmable | Base Product Number |
Actuator Type External Magnet, Not Included |
| Bulk: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 5 | 3,10400 € | 15,52 € |
| 10 | 2,96800 € | 29,68 € |
| 25 | 2,80640 € | 70,16 € |
| 50 | 2,69620 € | 134,81 € |
| 100 | 2,59530 € | 259,53 € |
| 500 | 2,39206 € | 1.196,03 € |
| 1.000 | 2,31638 € | 2.316,38 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,12930 € |


