
MLX90373KVS-ABA-100-SP | |
|---|---|
DigiKey Part Number | 413-MLX90373KVS-ABA-100-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90373KVS-ABA-100-SP |
Description | IC SENSOR POSITION PSI-5 OUTPUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear, Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1° | |
Resistance Tolerance | - | |
Voltage - Supply | 6V ~ 18V | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 4-SIP Module | |
Supplier Device Package | 4-DMP | |
Base Product Number |
| Tray: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 5 | 5,12800 € | 25,64 € |
| 10 | 4,91900 € | 49,19 € |
| 25 | 4,66760 € | 116,69 € |
| 50 | 4,49640 € | 224,82 € |
| 100 | 4,33920 € | 433,92 € |
| 500 | 4,02290 € | 2.011,45 € |
| 1.000 | 3,90504 € | 3.905,04 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,77110 € |


