Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90372GVS-ADE-313-RX

DigiKey Part Number
413-MLX90372GVS-ADE-313-RXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLX90372GVS-ADE-313-RX
Description
SENSOR ROTRY/LNEAR ANLG/PWM 4DMP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included PC Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Signal
Programmable
Manufacturer
Melexis Technologies NV
Actuator Type
External Magnet, Not Included
Series
Linearity
±1°
Packaging
Tape & Reel (TR)
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Mounting Type
Through Hole
For Measuring
Linear, Rotary Position
Termination Style
PC Pin
Technology
Hall Effect
Operating Temperature
-40°C ~ 160°C
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Package / Case
4-SIP Module, Formed Leads
Output
SENT
Supplier Device Package
4-DMP
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
2.5002,56473 €6.411,82 €
Manufacturers Standard Package
Unit Price without VAT:2,56473 €
Unit Price with VAT:3,05203 €