
MLX90371GVS-BCC-150-RX | |
|---|---|
DigiKey Part Number | 413-MLX90371GVS-BCC-150-RXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX90371GVS-BCC-150-RX |
Description | SENSOR ROTRY/LNEAR ANLG/PWM 4DMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Category | Output Signal Programmable |
Manufacturer Melexis Technologies NV | Actuator Type External Magnet, Not Included |
Series | Linearity ±1° |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Mounting Type Through Hole |
For Measuring Rotary Position | Termination Style PC Pin |
Technology Hall Effect | Operating Temperature -40°C ~ 160°C |
Rotation Angle - Electrical, Mechanical 0° ~ 360° | Package / Case 4-SIP Module |
Output Analog Voltage, PWM | Supplier Device Package 4-DMP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,58754 € | 6.468,85 € |
| Unit Price without VAT: | 2,58754 € |
|---|---|
| Unit Price with VAT: | 3,07917 € |

