
MLX90366LVS-AEV-253-RX | |
|---|---|
DigiKey Part Number | 413-MLX90366LVS-AEV-253-RXTR-ND - Tape & Reel (TR) 413-MLX90366LVS-AEV-253-RXCT-ND - Cut Tape (CT) 413-MLX90366LVS-AEV-253-RXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX90366LVS-AEV-253-RX |
Description | SENS RTRY/LNR ANLG/PWM SENT 4DMP |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Category | Output Signal Programmable |
Manufacturer Melexis Technologies NV | Actuator Type External Magnet, Not Included |
Series | Linearity ±1° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Not For New Designs | Mounting Type Through Hole |
For Measuring Linear, Rotary Position | Termination Style PC Pin |
Technology Hall Effect | Operating Temperature -40°C ~ 150°C |
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous | Package / Case 4-SIP Module, Formed Leads |
Output SENT | Supplier Device Package 4-DMP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,07000 € | 6,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,02825 € | 10.070,62 € |
| Unit Price without VAT: | 6,07000 € |
|---|---|
| Unit Price with VAT: | 7,22330 € |

