4-DMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-DMP
Triaxis®: Unique Position Sensing Solution

MLX90366LVS-ADU-253-RE

DigiKey Part Number
MLX90366LVS-ADU-253-RE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLX90366LVS-ADU-253-RE
Description
SENSOR ANGLE 360DEG PC PIN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Angle External Magnet, Not Included PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
-
For Measuring
Angle
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Linear Range
-
Output
SENT
Output Signal
Programmable
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 150°C
Package / Case
4-SIP Module, Formed Leads
Supplier Device Package
4-DMP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,66860 €9.171,50 €
Manufacturers Standard Package
Unit Price without VAT:3,66860 €
Unit Price with VAT:4,36563 €