
MLX90366LVS-ADU-251-RX | |
|---|---|
DigiKey Part Number | MLX90366LVS-ADU-251-RX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX90366LVS-ADU-251-RX |
Description | SEN HALL EFFECT SENT 4-DMP |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 4-DMP |
Datasheet | Datasheet |
Category | Current - Supply (Max) 10mA |
Manufacturer Melexis Technologies NV | Current - Output (Max) 30mA |
Series | Resolution 12 b |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C |
Part Status Not For New Designs | Features Programmable |
Technology Hall Effect | Supplier Device Package 4-DMP |
Axis X, Y, Z | Mounting Type Through Hole |
Output Type SENT | Package / Case 4-SIP Module |
Sensing Range 70mT (X,Y), 126mT (Z) | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,95924 € | 7.398,10 € |
| Unit Price without VAT: | 2,95924 € |
|---|---|
| Unit Price with VAT: | 3,52150 € |



