Hall Effect Sensor X, Y, Z Axis 4-DMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90366LVS-ADU-250-RX

DigiKey Part Number
MLX90366LVS-ADU-250-RX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLX90366LVS-ADU-250-RX
Description
SEN HALL EFFECT SENT 4-DMP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor X, Y, Z Axis 4-DMP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Hall Effect
Axis
X, Y, Z
Output Type
SENT
Sensing Range
70mT (X,Y), 126mT (Z)
Voltage - Supply
4.5V ~ 5.5V
Current - Supply (Max)
10mA
Current - Output (Max)
30mA
Resolution
12 b
Bandwidth
-
Operating Temperature
-40°C ~ 150°C
Features
Programmable
Supplier Device Package
4-DMP
Mounting Type
Through Hole
Package / Case
4-SIP Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,44622 €6.115,55 €
Manufacturers Standard Package
Unit Price without VAT:2,44622 €
Unit Price with VAT:2,91100 €