Direct



MLX90366LVS-ADS-253-SP | |
|---|---|
DigiKey Part Number | MLX90366LVS-ADS-253-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90366LVS-ADS-253-SP |
Description | SENSOR ROTARY 360DEG PC PIN |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | - | |
For Measuring | Linear, Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | SENT | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 4-SIP Module, Formed Leads | |
Supplier Device Package | 4-DMP | |
Base Product Number |
| Tube: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 3,54963 € | 283,97 € |
| Unit Price without VAT: | 3,54963 € |
|---|---|
| Unit Price with VAT: | 4,22406 € |




