Direct



MLX90366LVS-ADS-251-RX | |
|---|---|
DigiKey Part Number | MLX90366LVS-ADS-251-RX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX90366LVS-ADS-251-RX |
Description | SENSOR ROTARY 360DEG PC PIN |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Category | Actuator Type External Magnet, Not Included |
Manufacturer Melexis Technologies NV | Voltage - Supply 4.5V ~ 5.5V |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Termination Style PC Pin |
Part Status Not For New Designs | Operating Temperature -40°C ~ 150°C |
For Measuring Linear, Rotary Position | Package / Case 4-SIP Module, Formed Leads |
Technology Hall Effect | Supplier Device Package 4-DMP |
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous | Base Product Number |
Output SENT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLX90366LVS-ADU-250-RE | Melexis Technologies NV | 0 | MLX90366LVS-ADU-250-RE-ND | 2,41580 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,50771 € | 8.769,27 € |
| Unit Price without VAT: | 3,50771 € |
|---|---|
| Unit Price with VAT: | 4,17417 € |




