16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-TSSOP
Triaxis®: Unique Position Sensing Solution

MLX90365LGO-ABD-000-SP

DigiKey Part Number
MLX90365LGO-ABD-000-SP-ND
Manufacturer
Manufacturer Product Number
MLX90365LGO-ABD-000-SP
Description
SENSOR ROTARY 360DEG SMD
Customer Reference
Detailed Description
Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear, Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Linear Range
-
Output
Analog Voltage
Output Signal
-
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,44000 €7,44 €
105,77200 €57,72 €
Unit Price without VAT:7,44000 €
Unit Price with VAT:8,85360 €