
MLX90365LDC-ACE-000-SP | |
|---|---|
DigiKey Part Number | 413-MLX90365LDC-ACE-000-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90365LDC-ACE-000-SP |
Description | TRIAXIS PROGRAMMABLE ROTARY AND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included SMD (SMT) Tab |
Category | Output Signal Programmable |
Manufacturer Melexis Technologies NV | Actuator Type External Magnet, Not Included |
Series | Linearity ±1° |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Mounting Type Surface Mount |
For Measuring Linear, Rotary Position | Termination Style SMD (SMT) Tab |
Technology Hall Effect | Operating Temperature -40°C ~ 150°C |
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Analog Voltage, PWM | Supplier Device Package 8-SOIC |
| Bulk: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 1,50625 € | 120,50 € |
| Unit Price without VAT: | 1,50625 € |
|---|---|
| Unit Price with VAT: | 1,79244 € |

