
MLX90364LVS-AEE-208-RX | |
|---|---|
DigiKey Part Number | 413-MLX90364LVS-AEE-208-RXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX90364LVS-AEE-208-RX |
Description | SENSR ROTRY/LNEAR ANLG/PWM 4DMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Category | Actuator Type External Magnet, Not Included |
Manufacturer Melexis Technologies NV | Linearity ±1° |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
For Measuring Linear, Rotary Position | Operating Temperature -40°C ~ 150°C |
Technology Hall Effect | Grade Automotive |
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous | Qualification AEC-Q100 |
Output Analog Voltage, PWM | Package / Case 4-SIP Module, Formed Leads |
Output Signal Programmable | Supplier Device Package 4-DMP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,63333 € | 6.583,32 € |
| Unit Price without VAT: | 2,63333 € |
|---|---|
| Unit Price with VAT: | 3,13366 € |

