Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90364LVS-AED-400-RX

DigiKey Part Number
413-MLX90364LVS-AED-400-RXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLX90364LVS-AED-400-RX
Description
SENSR ROTRY/LNEAR ANLG/PWM 4DMP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included PC Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
External Magnet, Not Included
Manufacturer
Melexis Technologies NV
Linearity
±1°
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
For Measuring
Linear, Rotary Position
Operating Temperature
-40°C ~ 150°C
Technology
Hall Effect
Grade
Automotive
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Qualification
AEC-Q100
Output
Analog Voltage, PWM
Package / Case
4-SIP Module
Output Signal
Programmable
Supplier Device Package
4-DMP
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
2.5002,53999 €6.349,98 €
Manufacturers Standard Package
Unit Price without VAT:2,53999 €
Unit Price with VAT:3,02259 €