
MLX90364LVS-ADD-201-RX | |
|---|---|
DigiKey Part Number | MLX90364LVS-ADD-201-RX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX90364LVS-ADD-201-RX |
Description | IC SENSOR INTERFACE PROGR 4DMP |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Category | Linearity ±2.5° |
Manufacturer Melexis Technologies NV | Voltage - Supply 4.5V ~ 5.5V |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Termination Style PC Pin |
Part Status Not For New Designs | Operating Temperature -40°C ~ 150°C |
For Measuring Linear, Rotary Position | Grade Automotive |
Technology Hall Effect | Qualification AEC-Q100 |
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous | Package / Case 4-SIP Module, Formed Leads |
Output Analog, PWM | Supplier Device Package 4-DMP |
Actuator Type External Magnet, Not Included | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,37682 € | 8.442,05 € |
| Unit Price without VAT: | 3,37682 € |
|---|---|
| Unit Price with VAT: | 4,01842 € |


