

MLX90364LVS-ADD-200-SP | |
---|---|
DigiKey Part Number | MLX90364LVS-ADD-200-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90364LVS-ADD-200-SP |
Description | SENSOR ROTARY 360DEG PC PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear, Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog, PWM | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±2.5° | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 4-SIP Module | |
Supplier Device Package | 4-DMP | |
Base Product Number |
Bulk: | 80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,42000 € | 6,42 € |
10 | 4,95500 € | 49,55 € |
25 | 4,58960 € | 114,74 € |
100 | 4,18890 € | 418,89 € |
250 | 3,99780 € | 999,45 € |
500 | 3,88264 € | 1.941,32 € |
1.000 | 3,78784 € | 3.787,84 € |
Unit Price without VAT: | 6,42000 € |
---|---|
Unit Price with VAT: | 7,63980 € |