


MLX90364LVS-ADD-200-RX | |
|---|---|
DigiKey Part Number | MLX90364LVS-ADD-200-RX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX90364LVS-ADD-200-RX |
Description | SENSOR ROTARY 360DEG PC PIN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear, Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog, PWM | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±2.5° | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 4-SIP Module | |
Supplier Device Package | 4-DMP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,44622 € | 6.115,55 € |
| Unit Price without VAT: | 2,44622 € |
|---|---|
| Unit Price with VAT: | 2,91100 € |



