


MLX90363KGO-ABB-000-RE | |
|---|---|
DigiKey Part Number | MLX90363KGO-ABB-000-RETR-ND - Tape & Reel (TR) MLX90363KGO-ABB-000-RECT-ND - Cut Tape (CT) MLX90363KGO-ABB-000-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX90363KGO-ABB-000-RE |
Description | SEN HALL EFFECT SPI 16-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | SPI | |
Sensing Range | 20mT ~ 70mT, 24mT ~ 126mT | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 15.5mA | |
Current - Output (Max) | 30mA | |
Resolution | 14 b | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | Programmable | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,96000 € | 8,96 € |
| 10 | 6,99800 € | 69,98 € |
| 25 | 6,50760 € | 162,69 € |
| 100 | 5,96870 € | 596,87 € |
| 250 | 5,71192 € | 1.427,98 € |
| 500 | 5,55718 € | 2.778,59 € |
| 1.000 | 5,42981 € | 5.429,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 5,22566 € | 23.515,47 € |
| Unit Price without VAT: | 8,96000 € |
|---|---|
| Unit Price with VAT: | 10,66240 € |













