8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOIC
Triaxis®: Unique Position Sensing Solution

MLX90363EDC-ABB-000-TU

DigiKey Part Number
MLX90363EDC-ABB-000-TU-ND
Manufacturer
Manufacturer Product Number
MLX90363EDC-ABB-000-TU
Description
SEN HALL EFFECT SPI 8-SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor X, Y, Z Axis 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
Packaging
Tube
Part Status
Active
Technology
Hall Effect
Axis
X, Y, Z
Output Type
SPI
Sensing Range
20mT ~ 70mT, 24mT ~ 126mT
Voltage - Supply
4.5V ~ 5.5V
Current - Supply (Max)
15.5mA
Current - Output (Max)
30mA
Resolution
14 b
Bandwidth
-
Operating Temperature
-40°C ~ 85°C
Features
Programmable
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.204
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,71000 €3,71 €
102,81700 €28,17 €
802,37838 €190,27 €
1602,28056 €364,89 €
3202,19997 €703,99 €
5602,14545 €1.201,45 €
1.0402,09433 €2.178,10 €
2.5602,03416 €5.207,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,71000 €
Unit Price with VAT:4,41490 €