


MLX90333KGO-BCH-000-TU | |
|---|---|
DigiKey Part Number | MLX90333KGO-BCH-000-TU-ND |
Manufacturer | |
Manufacturer Product Number | MLX90333KGO-BCH-000-TU |
Description | SEN HALL EFFECT ANLG/PWM 16TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | Analog, PWM | |
Sensing Range | 20mT ~ 70mT (X,Y), 24mT ~ 140mT (Z) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 16mA | |
Current - Output (Max) | 30mA | |
Resolution | 12 b | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | Programmable | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,42000 € | 10,42 € |
| 10 | 8,18000 € | 81,80 € |
| 80 | 7,08863 € | 567,09 € |
| 160 | 6,84519 € | 1.095,23 € |
| 320 | 6,64481 € | 2.126,34 € |
| 560 | 6,50925 € | 3.645,18 € |
| 1.040 | 6,38218 € | 6.637,47 € |
| Unit Price without VAT: | 10,42000 € |
|---|---|
| Unit Price with VAT: | 12,39980 € |



