16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-TSSOP
Triaxis®: Unique Position Sensing Solution

MLX90333EGO-BCH-000-TU

DigiKey Part Number
MLX90333EGO-BCH-000-TU-ND
Manufacturer
Manufacturer Product Number
MLX90333EGO-BCH-000-TU
Description
SEN HALL EFFECT ANLG/PWM 16TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor X, Y, Z Axis 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
Packaging
Tube
Part Status
Active
Technology
Hall Effect
Axis
X, Y, Z
Output Type
Analog, PWM
Sensing Range
20mT ~ 70mT (X,Y), 24mT ~ 140mT (Z)
Voltage - Supply
4.5V ~ 5.5V
Current - Supply (Max)
16mA
Current - Output (Max)
30mA
Resolution
12 b
Bandwidth
-
Operating Temperature
-40°C ~ 85°C
Features
Programmable
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.172
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,07000 €10,07 €
107,90000 €79,00 €
806,84075 €547,26 €
1606,60438 €1.056,70 €
3206,40991 €2.051,17 €
5606,27830 €3.515,85 €
1.0406,15491 €6.401,11 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,07000 €
Unit Price with VAT:11,98330 €