
MLX90297KZC-VAF-108-RX | |
|---|---|
DigiKey Part Number | MLX90297KZC-VAF-108-RX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX90297KZC-VAF-108-RX |
Description | IC MOTOR DRIVER 8SOIC |
Customer Reference | |
Detailed Description | Motor Driver PWM 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver | |
Output Configuration | - | |
Interface | PWM | |
Technology | - | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 600mA | |
Voltage - Supply | 3.3V ~ 18V | |
Voltage - Load | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64541 € | 1.936,23 € |
| 6.000 | 0,63152 € | 3.789,12 € |
| 9.000 | 0,62456 € | 5.621,04 € |
| Unit Price without VAT: | 0,64541 € |
|---|---|
| Unit Price with VAT: | 0,76804 € |

