
MLX90297KZC-ABF-108-RX | |
|---|---|
DigiKey Part Number | MLX90297KZC-ABF-108-RX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX90297KZC-ABF-108-RX |
Description | IC MOTOR DRIVER 8SOIC |
Customer Reference | |
Detailed Description | Motor Driver PWM 8-SOIC |
Datasheet | Datasheet |
Category | Current - Output 600mA |
Manufacturer Melexis Technologies NV | Voltage - Supply 3.3V ~ 18V |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q100 |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver | Package / Case 8-SMD, Flat Leads |
Interface PWM | Supplier Device Package 8-SOIC |
Applications Fan Motor Driver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,79840 € | 2.395,20 € |
| Unit Price without VAT: | 0,79840 € |
|---|---|
| Unit Price with VAT: | 0,95010 € |

