
MLX90293LDC-ADM-100-SP | |
|---|---|
DigiKey Part Number | 413-MLX90293LDC-ADM-100-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90293LDC-ADM-100-SP |
Description | SEN HALL ANLG/PWM/SENT 8-SOIC |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 8-SOIC |
Datasheet | Datasheet |
Category | Current - Supply (Max) 10mA |
Manufacturer Melexis Technologies NV | Current - Output (Max) 30mA |
Packaging Bulk | Resolution 12 b |
Part Status Not For New Designs | Operating Temperature -40°C ~ 150°C |
Technology Hall Effect | Features Programmable, Temperature Compensated |
Axis Single | Supplier Device Package 8-SOIC |
Output Type Analog, PWM, SENT | Mounting Type Surface Mount |
Sensing Range ±150mT | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V |
| Bulk: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 2,38850 € | 191,08 € |
| Unit Price without VAT: | 2,38850 € |
|---|---|
| Unit Price with VAT: | 2,84232 € |

