
MLX90290LSE-AAA-511-SP | |
|---|---|
DigiKey Part Number | MLX90290LSE-AAA-511-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90290LSE-AAA-511-SP |
Description | SEN HALL EFFECT ANLG VOLT TSOT-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TSOT-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 8mA | |
Current - Output (Max) | 20mA | |
Resolution | - | |
Bandwidth | 50kHz | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Supplier Device Package | TSOT-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 5 | 0,65000 € | 3,25 € |
| 10 | 0,61700 € | 6,17 € |
| 25 | 0,57680 € | 14,42 € |
| 50 | 0,54980 € | 27,49 € |
| 100 | 0,52500 € | 52,50 € |
| 500 | 0,47502 € | 237,51 € |
| 1.000 | 0,45645 € | 456,45 € |
| 5.000 | 0,41912 € | 2.095,60 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |


