4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90251LVA-FAA-300-SP

DigiKey Part Number
MLX90251LVA-FAA-300-SP-ND
Manufacturer
Manufacturer Product Number
MLX90251LVA-FAA-300-SP
Description
SEN HALL EFFECT ANLG VOLT 4-SIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis 4-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
-
Packaging
Bulk
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
-
Voltage - Supply
4.5V ~ 5.5V
Current - Supply (Max)
9mA
Current - Output (Max)
1.25mA
Resolution
-
Bandwidth
-
Operating Temperature
-40°C ~ 150°C
Features
Programmable, Temperature Compensated
Supplier Device Package
4-SIP
Mounting Type
Through Hole
Package / Case
4-SSIP Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,49920 €249,92 €
Unit Price without VAT:2,49920 €
Unit Price with VAT:2,97405 €