
MLX90251LVA-FAA-200-BU | |
|---|---|
DigiKey Part Number | MLX90251LVA-FAA-200-BU-ND |
Manufacturer | |
Manufacturer Product Number | MLX90251LVA-FAA-200-BU |
Description | SEN HALL EFFECT ANLG VOLT 4-SIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 9mA | |
Current - Output (Max) | 1.25mA | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 150°C | |
Features | Programmable, Temperature Compensated | |
Supplier Device Package | 4-SIP | |
Mounting Type | Through Hole | |
Package / Case | 4-SSIP Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 5 | 2,98800 € | 14,94 € |
| 10 | 2,85800 € | 28,58 € |
| 25 | 2,70280 € | 67,57 € |
| 50 | 2,59660 € | 129,83 € |
| 100 | 2,49920 € | 249,92 € |
| 500 | 2,30340 € | 1.151,70 € |
| 1.000 | 2,23048 € | 2.230,48 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,97460 € |




