
MLX90251EVA-FAA-300-SP | |
|---|---|
DigiKey Part Number | MLX90251EVA-FAA-300-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90251EVA-FAA-300-SP |
Description | SEN HALL EFFECT ANLG VOLT 4-SIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 4-SIP |
Datasheet | Datasheet |
Category | Current - Supply (Max) 9mA |
Manufacturer Melexis Technologies NV | Current - Output (Max) 1.25mA |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Features Programmable, Temperature Compensated |
Technology Hall Effect | Supplier Device Package 4-SIP |
Axis Single | Mounting Type Through Hole |
Output Type Analog Voltage | Package / Case 4-SSIP Module |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,66400 € | 166,40 € |
| Unit Price without VAT: | 1,66400 € |
|---|---|
| Unit Price with VAT: | 1,98016 € |


